STMicroelectronicsLNBH25PQRSpecial Purpose Voltage Regulators
LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LNB Supply and Control Voltage Regulator | |
| 1 | |
| 8 to 16 | |
| 8 | |
| 12 | |
| 16 | |
| 10(Typ) | |
| 440(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
The LNBH25PQR power supply controller from STMicroelectronics is a great tool for reducing unnecessary power loss within your system. Its switching regulator has a frequency of 440(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

