| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 1 to 20 |
| Output Current (A) | 4 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0 |
| Maximum Switching Frequency (kHz) | 560 |
| Switching Regulator | Yes |
| Load Regulation | 0.1%(Typ) |
| Efficiency (%) | 91(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Product Weight (g) | 2 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 4.05(Max) |
| Package Width | 10.15(Max) |
| Package Length | 16.15(Max) |
| PCB changed | 41 |
| Standard Package Name | QFN |
| Supplier Package | B2QFN |
| Pin Count | 41 |
| Lead Shape | No Lead |