| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4 | |
| 36 | |
| 5 | |
| 1 | |
| DC/DC | |
| 0.0027 | |
| 750(Typ) | |
| Yes | |
| 87 | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) |
| Package Width | 3.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | uSIP SMD EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

