| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 60 | |
| 2.5 to 7.5 | |
| 2 | |
| DC/DC | |
| 0.0024 | |
| 200 to 1000 | |
| Yes | |
| 0.3%(Typ) | |
| 0.1%(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.0727 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.35(Max) |
| Package Width | 10.15(Max) |
| Package Length | 10.15(Max) |
| PCB changed | 43 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN |
| 43 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

