| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Module | |
| 1 | |
| 0.6(Typ)|0.9(Typ)|1.2(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ) | |
| 10000 | |
| 2.95VDC to 17VDC | |
| LMZ31710 |
Are you in the design phase? Use this LMZ31710EVM-001 power management development kit developed by Texas Instruments.
Dev Kit Description
LMZ31710EVM-001 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LMZ31710 10A SIMPLE SWITCHER® Power Module. The EVM operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from seven preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

