| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 17 | |
| 0.6 to 5.5 | |
| 7 | |
| DC/DC | |
| 0.002 | |
| 200 to 1200 | |
| Yes | |
| 0.2%(Typ) | |
| 0.1%(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.45 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.35(Max) |
| Package Width | 10.15(Max) |
| Package Length | 10.15(Max) |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN |
| 42 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this point of load|step down LMZ31707RVQT DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

