| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.95 | |
| 6 | |
| 0.8 to 3.6 | |
| 6 | |
| DC/DC | |
| 0.07 | |
| 600 | |
| Yes | |
| 0.1%(Typ) | |
| 0.1%(Typ) | |
| 96(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 9.15(Max) |
| Package Length | 11.15(Max) |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | B1QFN |
| 39 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down LMZ30606RKGT DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

