| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 6 | |
| 0.8 to 3.6 | |
| 2 | |
| DC/DC | |
| 0.07 | |
| 500 to 2000 | |
| Yes | |
| 0.1%(Typ) | |
| 0.1%(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.85 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 9.15(Max) |
| Package Length | 11.15(Max) |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | B1QFN |
| 39 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down|step up LMZ30602RKGR DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

