Texas InstrumentsLMZ14201HTZX/NOPBDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R

Total In Stock: 2,125 parts

Regional Inventory: 1,125

    Total$9.99Price for 1

    1,125 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Malaysia
         
      • Price: $9.987
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 125 parts
      • Price: $9.987
    • (500)

      Ships in 2 days

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,000 parts
      • Price: $8.363
    • (500)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2448+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Great Britain
      • In Stock: 1,000 parts
      • Price: $9.687

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.