| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6 | |
| 42 | |
| 0.8 to 6 | |
| 1 | |
| 6 | |
| DC/DC | |
| 0.025 | |
| 100 to 1000 | |
| Yes | |
| 1.5mV/A(Typ) | |
| 0.01%(Typ) | |
| 90 | |
| -55 | |
| 125 | |
| Tube | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.57 mm |
| Package Width | 9.85 mm |
| Package Length | 10.16 mm |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-PMOD EP |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

