| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 6 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 0.8 to 6 |
| Output Current (A) | 10 |
| Output Power (W) | 50 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0.032 |
| Maximum Switching Frequency (kHz) | 350 |
| Switching Regulator | Yes |
| Load Regulation | 1mV/A(Typ) |
| Line Regulation | 0.2%(Typ) |
| Efficiency (%) | 89.5(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 5.9 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 11 |
| Standard Package Name | TO |
| Supplier Package | PFM EP |
| Pin Count | 11 |
| Lead Shape | Gull-wing |