| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 6 | |
| 36 | |
| 0.8 to 6 | |
| 10 | |
| 50 | |
| DC/DC | |
| 0.032 | |
| 350 | |
| Yes | |
| 1mV/A(Typ) | |
| 0.2%(Typ) | |
| 89.5(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.9 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 11 |
| Standard Package Name | TO |
| Supplier Package | TO-PMOD EP |
| 11 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

