| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 6 | |
| 36 | |
| 0.8 to 6 | |
| 8 | |
| 40 | |
| DC/DC | |
| 404 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.9 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 11 |
| Standard Package Name | TO |
| Supplier Package | TO-PMOD EP |
| 11 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

