| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 20 | |
| 0.8 to 6 | |
| 2 | |
| 12 | |
| DC/DC | |
| 1000 | |
| Yes | |
| 1.5mV/A(Typ) | |
| 0.01%(Typ) | |
| 92 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.57 mm |
| Package Width | 9.85 mm |
| Package Length | 10.16 mm |
| PCB changed | 7 |
| Supplier Package | TO-PMOD |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

