| Compliant with Exemption | |
| EAR99 | |
| Active | |
| LMZ10505EXTTZ/NOPB | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 5.5 | |
| 0.8 to 5 | |
| 5 | |
| 25 | |
| DC/DC | |
| 0.267 | |
| 1000(Typ) | |
| Yes | |
| 0.25%(Typ) | |
| 0.04%(Typ) | |
| 96.1(Typ) | |
| Positive | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 9.85 |
| Package Length | 10.16 |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-PMOD EP |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

