| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 2.95 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage (V) | 0.8 to 5 |
| Output Current (A) | 4 |
| Output Power (W) | 20 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0.26 |
| Maximum Switching Frequency (kHz) | 1000(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.25%(Typ) |
| Line Regulation | 0.04%(Typ) |
| Efficiency (%) | 96.1(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 9.85 |
| Package Length | 10.16 |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-PMOD EP |
| Pin Count | 7 |
| Lead Shape | Gull-wing |