| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.6 to 3.6 | |
| 1 | |
| DC/DC | |
| 0.011 | |
| 2250 | |
| Yes | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 2.6 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP SMD EP |
| 8 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down LMZ10501SILR DC to DC converter and switching regulator module. It has a voltage of 0.6 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

