| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.6 to 3.6 | |
| 1 | |
| DC/DC | |
| 2250 | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) - 0.03 |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 8 |
| Supplier Package | POS EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
