| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 2 |
| Clock Input Frequency (MHz) | 250 to 3600 |
| Maximum Output Frequency (MHz) | 3600 |
| Input Logic Level | CMOS |
| Output Logic Level | CMOS |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 2.75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 4.4 |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | ULGA |
| Pin Count | 20 |
| Lead Shape | No Lead |