| Compliant | |
| 5A991.b.1 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 10 to 1200 | |
| CMOS | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

