| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 10 |
| Clock Input Frequency (MHz) | 300 to 12800 |
| Maximum Output Frequency (MHz) | 12800 |
| Output Logic Level | CML|LVDS|LVPECL |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Maximum Operating Supply Voltage (V) | 2.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 1050(Typ) |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |