onsemiLMV932DR2GOperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.25um | |
| CMOS | |
| 7.5@5V@-40C to 125C | |
| 1.8 | |
| 5.5 | |
| 0.001(Typ)@5V@-40C to 125C | |
| 0.001@5V@-40C to 125C | |
| 0.42@5V | |
| 80 | |
| Single | |
| 0.48@5V | |
| 50@5V | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier LMV932DR2G OP amp from ON Semiconductor is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

