onsemiLMV931SN3T1GOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.25um | |
| CMOS | |
| 6@5V@-40C to 125C | |
| 1.8 | |
| 5.5 | |
| 0.001(Typ)@5V@-40C to 125C | |
| 0.001@5V@-40C to 125C | |
| 0.21@5V | |
| 80 | |
| Single | |
| 0.48@5V | |
| 50@5V | |
| 113 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier LMV931SN3T1G OP amp from ON Semiconductor make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

