| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV931MF | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@5V | |
| 1.8 | |
| 5.5 | |
| 0.025@5V | |
| 0.035@5V | |
| 0.21@5V | |
| 65 | |
| Single | |
| 0.42@5V | |
| 50@5V | |
| 113 | |
| 0.08@5V | |
| 75 | |
| 50 | |
| 50 to 60 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier LMV931MF OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

