| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Voltage Amplifier |
| Manufacturer Type | Low Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.5@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 0.00000004(Typ)@5V |
| Typical Input Bias Current (uA) | 0.0000003@5V |
| Maximum Input Bias Current (uA) | 0.00001@5V |
| Maximum Supply Current (mA) | 3@5V |
| Typical Output Resistance (Ohm) | 70 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 2.5@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 20@5V |
| Input Offset Voltage Drift (uV/°C) | 0.35(Typ) |
| Typical Voltage Gain (dB) | 133 |
| Minimum PSRR (dB) | 86 |
| Minimum CMRR (dB) | 81 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 4.5 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |