| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5 | |
| ±6 | |
| 0.00000004(Typ)@5V | |
| 0.00001@5V | |
| 3@5V | |
| Single|Dual | |
| 2.5@5V | |
| 20@5V | |
| 133 | |
| 86 | |
| 81 | |
| 80 to 85 | |
| 4.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

