| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 1@5V | |
| 2.7 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 0.00001@5V | |
| 0.52@5V | |
| 30 | |
| Single | |
| 2@5V | |
| 12@5V | |
| 130 | |
| 0.005@5V | |
| 76 | |
| 77 | |
| 75 to 80 | |
| 3.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

