| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV824MTX | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.03@5V | |
| 0.04@5V | |
| 0.1@5V | |
| 1.3@5V | |
| 45@5V | |
| Single|Dual | |
| 2@5V | |
| 24@5V | |
| 1(Typ) | |
| 105 | |
| 0.25@5V | |
| 75 | |
| 72 | |
| 71 to 75 | |
| 5.6 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LMV824MTX OP amp from Texas Instruments produces a large amount of gain. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

