| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.5 | |
| 5 | |
| ±1.25 | |
| ±2.5 | |
| 0.03@5V | |
| 0.1@5V | |
| 1.3@5V | |
| 45@5V | |
| Single|Dual | |
| 1.9@5V | |
| 42@5V | |
| 105 | |
| 0.2@5V | |
| 72 | |
| 71 to 75 | |
| 5.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

