10-25% Off
STMicroelectronicsLMV822IYDTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.5 | |
| 5.5 | |
| 0.25 | |
| 0.25 | |
| 0.03@5V | |
| 0.06@5V | |
| 0.12@5V | |
| 0.8@5V | |
| 70@5V | |
| Single | |
| 1.9@5V | |
| 16@5V | |
| 1(Typ) | |
| 100 | |
| 0.3@5V | |
| 72 | |
| 71 to 75 | |
| 5.5 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier LMV822IYDT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

