STMicroelectronicsLMV822IDTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.5 | |
| 5.5 | |
| 0.25 | |
| 0.25 | |
| 0.03@5V | |
| 0.06@5V | |
| 0.12@5V | |
| 0.8@5V | |
| 70@5V | |
| Single | |
| 1.9@5V | |
| 16@5V | |
| 1(Typ) | |
| 100 | |
| 0.3@5V | |
| 72 | |
| 71 to 75 | |
| 5.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier LMV822IDT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

