onsemiLMV821SQ3T2GOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.03@5V | |
| 0.245@5V | |
| 0.4@5V | |
| 45@5V | |
| Single|Dual | |
| 2@5V | |
| 11@5V | |
| 100 | |
| 0.21@5V | |
| 75 | |
| 72 | |
| 71 to 75 | |
| 5.6 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier LMV821SQ3T2G OP amp from ON Semiconductor in a cascaded fashion. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

