STMicroelectronicsLMV820AILTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 2.5 | |
| 5.5 | |
| 0.25 | |
| 0.25 | |
| 0.03@5V | |
| 0.06@5V | |
| 0.12@5V | |
| 0.4@5V | |
| 70@5V | |
| Single | |
| 1.9@5V | |
| 16@5V | |
| 1(Typ) | |
| 100 | |
| 0.3@5V | |
| 72 | |
| 71 to 75 | |
| 5.5 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier LMV820AILT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

