| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Precision Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical CMRR (dB) | 100 |
| Typical PSRR (dB) | 110 |
| Maximum Propagation Delay Time (ns) | 225(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Input Offset Voltage (mV) | 0.2(Typ)@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Input Bias Current (uA) | 0.00005@5V |
| Maximum Supply Current (mA) | 0.45(Typ)@5V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |