| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.5@10V | |
| 2.7 | |
| 12 | |
| 0.005@10V | |
| 0.07@10V | |
| 0.09@10V | |
| 0.19@10V | |
| 112@10V | |
| Single | |
| 2.6@10V | |
| 14@10V | |
| 104 | |
| 0.15@10V | |
| 94.5 | |
| 94 | |
| 90 to 95 | |
| 10 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

