Diodes IncorporatedLMV393S-13Linear Comparators

Comparator Dual 5.5V 8-Pin SO T/R

This LMV393S-13 comparator circuit from Diodes Zetex is a device that compares two input signals. It has an open collector output. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. This device uses a single power supply. It has 2 channels per chip.

Import TariffMay apply to this part

Total In Stock: 32,340 parts

Regional Inventory: 12,340

    Total$179.93Price for 647

    12,340 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      647
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.2781
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,340 parts
      • Price: $0.2781
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0833
    • (2500)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2335+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0825

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.