Diodes IncorporatedLMV358M8G-13Operational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 9@5V | |
| 2.7 | |
| 5.5 | |
| 0.15@5V | |
| 0.5@5V | |
| 0.6@5V | |
| Single | |
| 1@5V | |
| 23@5V | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier LMV358M8G-13 OP amp from Diodes Zetex takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

