| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Voltage Amplifier |
| Manufacturer Type | Low Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 4@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 0.000003(Typ)@5.5V |
| Typical Input Bias Current (uA) | 0.00001@5V |
| Maximum Quiescent Current (mA) | 0.25@5.5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1.7@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 33@5V |
| Typical Voltage Gain (dB) | 128 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.025@5V |
| Minimum PSRR (dB) | 78 |
| Minimum CMRR (dB) | 63 |
| Minimum CMRR Range (dB) | 60 to 65 |
| Typical Gain Bandwidth Product (MHz) | 1 |
| Typical Settling Time (ns) | 4000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |