| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| No | |
| 0.25um | |
| 1500(Typ)@5V | |
| Open Drain | |
| 5 | |
| 9@5V@-40C to 85C | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.001(Typ)@5V@-40C to 85C | |
| 0.12@5V | |
| 84@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Interface digital logic circuits using this LMV331SQ3T2G comparator circuit from ON Semiconductor into your circuit design. It has an open drain output. This comparator has a maximum operating temperature of 150 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

