onsemiLMV301SQ3T2GOperational Amplifiers - Op Amps
Op Amp Single Low Input Bias Current Amplifier R-R O/P 5V 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.25um | |
| CMOS | |
| 9@5V@-40C to 85C | |
| 1.8 | |
| 5 | |
| 0.000003@5V | |
| 0.000035@5V | |
| 0.2@5V@-40C to 85C | |
| 60 | |
| Single | |
| 1@5V | |
| 50@5V | |
| 100 | |
| 62 | |
| 50 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier LMV301SQ3T2G OP amp from ON Semiconductor. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

