| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Frequency Band (MHz) | 450 to 2000 |
| Maximum Input Power (dBm) | 0 |
| Maximum Output Voltage (V) | 2 |
| Typical Output Current (mA) | 5.3 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 5.3 |
| Minimum Input Power (dBm) | -30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.22 mm |
| Package Width | 0.97 mm |
| Package Length | 0.97 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| Pin Count | 4 |
| Lead Shape | Ball |