| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Frequency Band (MHz) | 50 to 3500 |
| Maximum Input Power (dBm) | -5 |
| Accuracy (dB) | 0.5 |
| Maximum Output Voltage (V) | 2 |
| Typical Output Current (mA) | 5.4 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Typical Supply Current (mA) | 7.2 |
| Minimum Input Power (dBm) | -45 |
| Thermal Resistance (°C/W) | 86.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.2 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |