| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.025@5V | |
| 2.7 | |
| 5.25 | |
| 0.000006(Typ)@5V | |
| 0.000003@5V | |
| 1.2@5V | |
| 8@5V | |
| Single | |
| 4@5V | |
| 35@5V | |
| 132 | |
| 0.15@5V | |
| 120(Typ) | |
| 130(Typ) | |
| >=115 | |
| 3 | |
| 100000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

