| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.1%@100000Ohm | |
| Single | |
| 1-Channel Mono | |
| 1.8|2.7 | |
| 3|5 | |
| 5.5 | |
| 1200(Min)@5V | |
| 1.5@5V | |
| 1.5@5V | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 3.46 mm |
| Package Length | 3.46 mm |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
