| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual Microphone Adaptive Noise Cancelling Processor | |
| Tape and Reel | |
| 0 | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.15(Max) mm |
| Package Length | 3.15(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

