| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.21%@2200Ohm | |
| Single | |
| 1-Channel Mono | |
| 2 | |
| 3 | |
| 5 | |
| 0.25@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 0.93 |
| Package Length | 1.01 |
| PCB changed | 4 |
| Supplier Package | Micro SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

