| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1.5°C | |
| -11.7mV/°C | |
| Analog | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -55 | |
| 130 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
This LMT88DCKR temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has an analog output. This device's minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

