| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.7°C | |
| -8.2mV/°C | |
| Analog | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 9 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Are you designing a temperature and humidity based device? You will definitely need this LMT85LP temperature and humidity sensor developed by Texas Instruments. It has an analog output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

