| Compliant | |
| EAR99 | |
| Obsolete | |
| LMT85DCKT | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.7°C | |
| -8.2mV/°C | |
| Analog | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 9 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this LMT85DCKT temperature and humidity sensor developed by Texas Instruments. It has an analog output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

