| Compliant | |
| EAR99 | |
| Obsolete | |
| LMT70AYFQT | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.1°C(Max) | |
| -5.194mV/°C | |
| Analog | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 0.91(Max) |
| Package Length | 0.91(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
This LMT70AYFQT temperature and humidity sensor from Texas Instruments can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

